Weller 1 NQ Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Image representative of range

Subtotal (1 unit)*

£295.83

(exc. VAT)

£355.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.83

*price indicative

RS Stock No.:
266-1942
Mfr. Part No.:
T0058736891N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Hotair Nozzle

Product Type

Hot Air Nozzle

Nozzle Size

36 x 36 mm

For Use With

WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Nozzle Series

NQ

Number of Pieces

1

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy