MC100EP195MNG, Delay Line Circuit, 1024-Taps 12.2ns 10-Input, 32-Pin QFN
- RS Stock No.:
- 908-0780
- Mfr. Part No.:
- MC100EP195MNG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-0780
- Mfr. Part No.:
- MC100EP195MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Total Number of Taps | 1024 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Height | 0.95mm | |
| Delay to First Tap | 2.2ns | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Delay Time | 12.2ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Independent Delay Inputs | 10 | |
| Width | 5mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Total Number of Taps 1024 | ||
Dimensions 5 x 5 x 0.95mm | ||
Height 0.95mm | ||
Delay to First Tap 2.2ns | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Delay Time 12.2ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Independent Delay Inputs 10 | ||
Width 5mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
