Maxim Integrated 500ns CMOS Delay Line, 8-Pin SOIC
- RS Stock No.:
- 165-9480
- Mfr. Part No.:
- DS1100Z-100+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9480
- Mfr. Part No.:
- DS1100Z-100+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | 74LS | |
| Logic Function | Delay Line | |
| Input Signal Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Total Number of Taps | 5 | |
| Absolute Increment | 100ns | |
| Delay to First Tap | 20ns | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Delay Time | 500ns | |
| Number of Independent Delay Inputs | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family 74LS | ||
Logic Function Delay Line | ||
Input Signal Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Total Number of Taps 5 | ||
Absolute Increment 100ns | ||
Delay to First Tap 20ns | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Delay Time 500ns | ||
Number of Independent Delay Inputs 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
