Cropico Resistance Decade Box, UKAS0.01 Ω
- RS Stock No.:
- 792-1301
- Mfr. Part No.:
- RBB6-C
- Brand:
- Cropico
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-1301
- Mfr. Part No.:
- RBB6-C
- Brand:
- Cropico
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box | |
| Calibrated Service Type | UKAS | |
| Resolution | 0.01 Ω | |
| Accuracy | ±0.05 % | |
| Height | 100 mm | |
| Length | 80 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -50 °C | |
| Number of Decades | 6 | |
| Standards/Approvals | No | |
| Weight | 600 g | |
| Width | 350 mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Decade Box Type Resistance | ||
Product Type Decade Box | ||
Calibrated Service Type UKAS | ||
Resolution 0.01 Ω | ||
Accuracy ±0.05 % | ||
Height 100 mm | ||
Length 80 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -50 °C | ||
Number of Decades 6 | ||
Standards/Approvals No | ||
Weight 600 g | ||
Width 350 mm | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Calibration/Substitution, High Accuracy 6 Decade Resistance Box
Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
The -B and -C models are suitable for pt100 simulation
Related links
- Cropico Resistance Decade Box, UKAS0.01 Ω
- Cropico Resistance Decade Box 10 Ω, RSCAL
- Cropico Resistance Decade Box 0.001 Ω, RSCAL
- Cropico Resistance Decade Box 0.001 Ω, UKAS
- Cropico Resistance Decade Box 0.001 Ω
- Cropico Resistance Decade Box 10 Ω, UKAS
- Cropico Resistance Decade Box 0.1 Ω
- Cropico Resistance Decade Box 10 Ω
