Dremel for Deburring Copper, Plastic, Wood, Aluminium, Brass Cutting & Grinding Disc, 6.4 mm, Titanium Nitride (Tin)
- RS Stock No.:
- 236-1003
- Distrelec Article No.:
- 304-10-183
- Mfr. Part No.:
- 117DM
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-1003
- Distrelec Article No.:
- 304-10-183
- Mfr. Part No.:
- 117DM
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Blade Type | Carving | |
| Product Type | Cutting & Grinding Disc | |
| Maximum Cutting Capacity | 6.4mm | |
| Minimum Cutting Capacity | 6.4mm | |
| Materials Deburred | Copper, Plastic, Wood, Aluminium, Brass | |
| Standards/Approvals | No | |
| Blade Material | Titanium Nitride (Tin) Coated | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Blade Type Carving | ||
Product Type Cutting & Grinding Disc | ||
Maximum Cutting Capacity 6.4mm | ||
Minimum Cutting Capacity 6.4mm | ||
Materials Deburred Copper, Plastic, Wood, Aluminium, Brass | ||
Standards/Approvals No | ||
Blade Material Titanium Nitride (Tin) Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dremel Max 6.4 mm High Speed Cutter 2pk
The Dremel High Speed Cutter is coated with a layer of TIN (Titanium Nitride) at the cutting area which provides resistance to wear much better than the base material. TIN coating by characteristics enable a harder surface coating which makes it more resistant to wear thus providing longer life. It works well for detailed material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying making tapered holes or freehand routing.
Working diameter 6.4mm
Bit shape ball nose
This accessory works best on softer materials like wood, plastic and soft metals such as aluminium, copper, and brass
Related links
- Dremel for Deburring Copper Aluminium Wood Cutting & Grinding Disc Titanium Nitride (Tin)
- Dremel for Deburring Plastic Copper Wood Cutting & Grinding Disc Titanium Nitride (Tin)
- Abrasive Discs
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Noga EX Series Cutting & Grinding Disc High Speed Steel Blade, EX 2000 Blade
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- BETA Steel 2.75 mm, 61mm Overall Drill Bit
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
