SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade

Image representative of range

Subtotal (1 unit)*

£29.08

(exc. VAT)

£34.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.08

*price indicative

RS Stock No.:
667-051
Mfr. Part No.:
KFLOR-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Burr

Materials Deburred

Steel

Standards/Approvals

ISO 9001

Blade Material

Tungsten Carbide

Overall Length

20mm

Series

KFL

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Carbide milling cutter designed with a bullet shape and round tip in an ogive profile, offering precision cutting and smooth surface finishes. crafted from Durable carbide material, it ensures long-lasting performance and resistance to wear. Ideal for high-speed machining, this tool provides stability, accuracy, and efficiency across a wide range of industrial applications.

Includes Bullet-shaped ogive geometry for controlled cutting

Offers Round tip for smooth edge transitions

Supports High-speed machining with reduced vibration

Provides Wear resistance through solid carbide construction

Ensures Long tool life with consistent performance

Delivers Accurate results in complex milling operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy