SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS Stock No.:
- 667-050
- Mfr. Part No.:
- KFLOR-8
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-050
- Mfr. Part No.:
- KFLOR-8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Series | KFL | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Series KFL | ||
Overall Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter designed with a bullet shape and round tip in an ogive profile, offering precision cutting and smooth surface finishes. crafted from Durable carbide material, it ensures long-lasting performance and resistance to wear. Ideal for high-speed machining, this tool provides stability, accuracy, and efficiency across a wide range of industrial applications.
Includes Bullet-shaped ogive geometry for controlled cutting
Offers Round tip for smooth edge transitions
Supports High-speed machining with reduced vibration
Provides Wear resistance through solid carbide construction
Ensures Long tool life with consistent performance
Delivers Accurate results in complex milling operations
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
- RS PRO Tree Burr, 6 mm Tungsten Carbide
- RS PRO Burr Set Tungsten Carbide
- PFERD Rüggeberg France INOX Series Oval Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 10 mm Tungsten Carbide
