SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS Stock No.:
- 667-044
- Mfr. Part No.:
- KFLCR-12
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-044
- Mfr. Part No.:
- KFLCR-12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Overall Length | 25mm | |
| Series | KFL | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Overall Length 25mm | ||
Series KFL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter with a round tip and cross teeth designed for precise cutting and shaping of various materials. Featuring silicon carbide grain, it ensures durability and superior cutting performance. Ideal for applications requiring high material removal rates and fine finishes, this cutter is perfect for professionals seeking reliability and efficiency in milling tasks.
Includes cross teeth for efficient material removal
Provides silicon carbide grain for enhanced cutting performance
Supports precise milling on a variety of materials
Delivers long-lasting durability for demanding applications
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- PFERD Rüggeberg France INOX Series Oval Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cylindrical Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide
- RS PRO Tree Burr, 6 mm Tungsten Carbide
- RS PRO Burr Set Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Oval Burr, 6 mm Tungsten Carbide
- PFERD Rüggeberg France High-Performance ALU Cut Series Square Burr, 8 mm Tungsten Carbide
