Same Sky, PJ-031DH Horizontal Jack 3.5A, 500V, Through Hole, length 11.4 mm, Nickel Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6463
Mfr. Part No.:
PJ-031DH
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

1.3mm

Orientation

Horizontal

Outside Diameter

4mm

Current

3.5A

Voltage

500V

Length

11.4mm

Connector Gender

Male

Mount Type

Through Hole

Pin Diameter

1.3mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Series

PJ-031DH

Contact Gender

Male

Width

5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 1.3 x 4.2 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy