Same Sky, PJ-031DH Horizontal Jack 3.5A, 500V, Through Hole, length 11.4 mm, Nickel Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6464
Mfr. Part No.:
PJ-031DH
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

1.3mm

Orientation

Horizontal

Current

3.5A

Outside Diameter

4mm

Voltage

500V

Connector Gender

Male

Length

11.4mm

Mount Type

Through Hole

Pin Diameter

1.3mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Series

PJ-031DH

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Width

5mm

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 1.3 x 4.2 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy