RS PRO Permanent Magnet Stepper Stepper Motor, 24 V, 2mm Shaft Diameter
- RS Stock No.:
- 918-0849
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-0849
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V | |
| DC Motor Type | Permanent Magnet Stepper | |
| Shaft Diameter | 2mm | |
| Depth | 24.5mm | |
| Step Angle | 15° | |
| Series | MTS3b | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V | ||
DC Motor Type Permanent Magnet Stepper | ||
Shaft Diameter 2mm | ||
Depth 24.5mm | ||
Step Angle 15° | ||
Series MTS3b | ||
Standards Met RoHS Compliant | ||
