RS PRO Hybrid Stepper Stepper Motor, 1.85 V, 4500 rpm, 3mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-8754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

1.85 V

DC Motor Type

Hybrid Stepper

Output Speed

4500 rpm

Shaft Diameter

3mm

Current Rating

500 mA

Step Angle

1.8°

Depth

19.4mm

Standards Met

CE, RoHS Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy