Crouzet Brushless Geared DC Geared Motor, 80 W, 24 V dc, 20 Nm, 23 rpm, 19mm Shaft Diameter
- RS Stock No.:
- 494-7161
- Mfr. Part No.:
- 80089706
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-7161
- Mfr. Part No.:
- 80089706
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 80 W | |
| Output Speed | 23 rpm | |
| Shaft Diameter | 19mm | |
| Maximum Output Torque | 20 Nm | |
| Gearhead Type | Planetary | |
| Current Rating | 6 A | |
| Length | 256.8mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless Geared | ||
Power Rating 80 W | ||
Output Speed 23 rpm | ||
Shaft Diameter 19mm | ||
Maximum Output Torque 20 Nm | ||
Gearhead Type Planetary | ||
Current Rating 6 A | ||
Length 256.8mm | ||
Width 81mm | ||
- COO (Country of Origin):
- FR
Related links
- Crouzet Brushless Geared DC Geared Motor 100 V dc dc 772 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 12 → 32 V dc 3950rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 12 → 32 V dc 3950rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V dc 120rpm, 19 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24V 44rpm, 10 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 10rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 5rpm, 8.5 mm Shaft Diameter
- Mellor Electric Brushless Geared DC Geared Motor 24V dc 80rpm, 7.94 mm Shaft Diameter
