Crouzet Brushless Geared DC Geared Motor, 342 W, 100 V dc dc, 4.7 Nm, 772 rpm, 19mm Shaft Diameter
- RS Stock No.:
- 122-0066
- Mfr. Part No.:
- 80289722
- Brand:
- Crouzet
Discontinued
- RS Stock No.:
- 122-0066
- Mfr. Part No.:
- 80289722
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 100 V dc dc | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 342 W | |
| Output Speed | 772 rpm | |
| Shaft Diameter | 19mm | |
| Maximum Output Torque | 4.7 Nm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 5.2:1 | |
| Dimensions | 81 (Dia.) x 262.5 mm | |
| Current Rating | 12 A | |
| Width | 81 (Dia.)mm | |
| Depth | 262.5mm | |
| Series | 80 289 7 SMI21 | |
| Standards Met | CE, EC, EN55022 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 100 V dc dc | ||
DC Motor Type Brushless Geared | ||
Power Rating 342 W | ||
Output Speed 772 rpm | ||
Shaft Diameter 19mm | ||
Maximum Output Torque 4.7 Nm | ||
Gearhead Type Planetary | ||
Gear Ratio 5.2:1 | ||
Dimensions 81 (Dia.) x 262.5 mm | ||
Current Rating 12 A | ||
Width 81 (Dia.)mm | ||
Depth 262.5mm | ||
Series 80 289 7 SMI21 | ||
Standards Met CE, EC, EN55022 | ||
- COO (Country of Origin):
- FR
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet
Related links
- Crouzet Brushless Geared DC Geared Motor 12 → 32 V dc 3950rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 120 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 5.2 Nm 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 23 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 627 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 23 rpm, 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 100 V dc 208 rpm, 14mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 12 → 32 V dc 3950rpm, 19mm Shaft Diameter
