Sanyo Denki SH22 Series Stepper Motor 24V, 0.145Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 219-3050
- Distrelec Article No.:
- 301-80-633
- Mfr. Part No.:
- SH2285-5771
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
£124.19
(exc. VAT)
£149.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.19 |
*price indicative
- RS Stock No.:
- 219-3050
- Distrelec Article No.:
- 301-80-633
- Mfr. Part No.:
- SH2285-5771
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.145Nm | |
| Voltage | 24V | |
| Shaft Diameter | 5mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP43, IP65 | |
| Shaft Length | 15mm | |
| Resistance Per Phase | 3.75Ω | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Series | SH22 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.145Nm | ||
Voltage 24V | ||
Shaft Diameter 5mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
IP Rating IP43, IP65 | ||
Shaft Length 15mm | ||
Resistance Per Phase 3.75Ω | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Series SH22 | ||
The Sanyo Denki SANMOTION F2 series offers hybrid stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.
1.8°step angle type
Thin type
28 mm compact type
Mounting surface damper
Related links
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SH3533 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki SS24 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 8 mm Shaft
