Wurth Elektronik 173951536, DC/DC Power Supply Module 1-Channel 500 mA 36V Input, 15V 3.3V Input, 3-Pin, THT

Get a bulk buy discount

Add 20 more to save £9.30

View bulk pricing options

Subtotal (1 bag of 2 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18£3.875£7.75-
20 - 98£3.41£6.82£9.30
100 - 198£3.065£6.13£81.00
200 +£2.56£5.12£263.00

*price indicative

Packaging Options:
RS Stock No.:
762-617
Mfr. Part No.:
173951536
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Power Supply Module

Number of Outputs

1

Output Power

7.5W

Mount Type

Through Hole

Package Type

THT

Pin Count

3

Output Voltage 1

15V

Output Current 1

500mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

11.6mm

Height

10.16mm

Width

7.55mm

Series

WPME-VDMM

Standards/Approvals

RoHS

Maximum Input Voltage

36V

Automotive Standard

No

Minimum Input Voltage

3.3V

COO (Country of Origin):
CN
The Wurth Elektronik Fixed step down regulator module is a step-down converter designed for efficient voltage regulation in electronic circuits. Its robust design ensures reliable operation under various conditions, making it Ideal for diverse applications.

Offers fixed output voltage functionality for consistency in performance

Through-hole package type simplifies installation and integration

Compliant with EN55022 class B standards for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy