Wurth Elektronik 173020536, DC/DC Power Supply Module 1-Channel 2 A 36V Input, 5V 5V Input, 3-Pin, THT

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£7.41

(exc. VAT)

£8.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.41-
10 - 49£7.192%
50 - 99£6.975%
100 +£6.0019%

*price indicative

RS Stock No.:
762-610
Mfr. Part No.:
173020536
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Power Supply Module

Number of Outputs

1

Output Power

10W

Mount Type

Through Hole

Package Type

THT

Pin Count

3

Output Voltage 1

5V

Output Current 1

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

9mm

Series

WPME-VDMM

Length

11.5mm

Height

17.5mm

Maximum Input Voltage

36V

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Input Voltage

5V

COO (Country of Origin):
CN
The Wurth Elektronik Fixed step down regulator module is a fixed output DC-DC converter specifically designed to provide efficient power regulation in Compact applications, ensuring maximum reliability and performance.

Delivers a fixed output of 5V with a maximum input voltage of 36V

Achieves Peak efficiency of up to 91%, minimising energy loss

Supports a nominal output current capability of up to 2A

Includes over-temperature and short-circuit protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy