Brainboxes PE-205, Supply Module 1-Channel 1.21 A 30V Input, 3.3V 5V Input, 11-Pin
- RS Stock No.:
- 847-784
- Mfr. Part No.:
- PE-205
- Brand:
- Brainboxes
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 847-784
- Mfr. Part No.:
- PE-205
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Supply Module | |
| Number of Outputs | 1 | |
| Output Power | 4W | |
| Mount Type | Embedded | |
| Pin Count | 11 | |
| Output Voltage 1 | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1.21A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Maximum Input Voltage | 30V | |
| Height | 9.4mm | |
| Length | 66.7mm | |
| Series | PE-5XX | |
| Width | 67.3mm | |
| Minimum Input Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Supply Module | ||
Number of Outputs 1 | ||
Output Power 4W | ||
Mount Type Embedded | ||
Pin Count 11 | ||
Output Voltage 1 3.3V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1.21A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Maximum Input Voltage 30V | ||
Height 9.4mm | ||
Length 66.7mm | ||
Series PE-5XX | ||
Width 67.3mm | ||
Minimum Input Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Brainboxes industrial DC-DC power supply module offers a wide input voltage range from +5 to +30 VDC and provides two outputs at 3.3 V, designed for space-constrained applications.
Compact design with a board size of 55 x 55 mm
Reverse polarity and short circuit protection included
Operates in challenging environments with an operating temperature range of -40 °C to +85 °C
Supports modular stacking for seamless integration with selected products
Related links
- Texas Instruments PTH04000WAH 3.6V 3.3V Input DIP
- Texas Instruments 3.6V 3.3V Input DIP
- Wurth Elektronik 173020536 5V 5V Input THT
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments LMZ12010TZ/NOPB 6V 6V Input
- Texas Instruments PTH05050WAH 3.6V 4.5V Input DIP
- Texas Instruments 6V 6V Input TO-PMOD
- Texas Instruments DCP010505DBP 5V 4.5V Input
