TDK-Lambda PXC-M10W Isolated DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, PCB Mount, +77°C Max
- RS Stock No.:
- 914-7842
- Mfr. Part No.:
- PXC-M10-24WS12
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-7842
- Mfr. Part No.:
- PXC-M10-24WS12
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 830mA | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 5kV ac | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | PXC-M10W | |
| Railway Approved | No | |
| Maximum Temperature | +77°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 830mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 5kV ac | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series PXC-M10W | ||
Railway Approved No | ||
Maximum Temperature +77°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series
Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.
PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
We offer a comprehensive range of 3 W, 6 W & 10 W options to ensure your application is covered.
Standards
MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.
Related links
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 24V dc Input PCB, 77 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
