Murata Power Solutions MEU1 Isolated DC-DC Converter, 15V dc/ 67mA Output, 10.8 → 13.2 V dc Input, 1W, Through
- RS Stock No.:
- 829-5023
- Mfr. Part No.:
- MEU1S1215ZC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.17
(exc. VAT)
£6.20
(inc. VAT)
- RS Stock No.:
- 829-5023
- Mfr. Part No.:
- MEU1S1215ZC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 67mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | ZIF | |
| Isolation Voltage | 1kV dc | |
| Depth | 7.95mm | |
| Length | 8.3mm | |
| Series | MEU1 | |
| Load Regulation | 6% | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 67mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package ZIF | ||
Isolation Voltage 1kV dc | ||
Depth 7.95mm | ||
Length 8.3mm | ||
Series MEU1 | ||
Load Regulation 6% | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
Maximum Temperature +85°C | ||
Related links
- Murata Power Solutions MEE1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions CRV1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MEU1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions MEE3 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEA1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,

