Murata Power Solutions MEJ2 Isolated DC-DC Converter, 12V dc/ 167mA Output, 13.5 → 16.5 V dc Input, 2W, Through

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-4938
Mfr. Part No.:
MEJ2S1512SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

13.5 → 16.5 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

167mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

5.2kV dc

Depth

12.65mm

Length

19.65mm

Series

MEJ2

Load Regulation

8%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

79%

Related links