Recom RP DC-DC Converter, 6V dc/ 167mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 165-5101
- Mfr. Part No.:
- RP-1506S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5101
- Mfr. Part No.:
- RP-1506S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 6V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 167mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP7 | |
| Isolation Voltage | 5.2kV dc | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Series | RP | |
| Load Regulation | ±15% | |
| Standards Met | cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1 | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 6V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 167mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP7 | ||
Isolation Voltage 5.2kV dc | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Series RP | ||
Load Regulation ±15% | ||
Standards Met cRUus, IEC/EN 60601-1, IEC/EN 60950-1, UL 60950-1 | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfill this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.
6V Output For GaN Driver Applications
Pot-Core Transformer With Separated Windings
High 5.2kVDC Isolation In Compact Size
Low Isolation Capacitance (10pF max.)
Related links
- Recom RP DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +80°C Max Temp -40°C
- Recom RP DC/DC Converter 16.5V dc Input Through Hole
- Murata Power Solutions NMG DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEJ2 Isolated DC-DC Converter 13.5 → 16.5 V dc Input Through
- XP Power IHL02 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +95°C Max Temp
- XP Power IMA01 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IMA01 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IHL02 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +95°C Max Temp
