Murata Power Solutions NMG DC-DC Converter, 12V dc/ 167mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 796-2302
- Mfr. Part No.:
- NMG1512SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-2302
- Mfr. Part No.:
- NMG1512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 167mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | NMG | |
| Load Regulation | 0.035 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 87.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 167mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series NMG | ||
Load Regulation 0.035 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 87.5% | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions MEJ2 Isolated DC-DC Converter 13.5 → 16.5 V dc Input Through
- Murata Power Solutions NMG Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Recom RP DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +80°C Max Temp -40°C
- Murata Power Solutions MEJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NML DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
