TRACOPOWER THB 10 Isolated DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +75°C Max
- RS Stock No.:
- 781-3305
- Mfr. Part No.:
- THB 10-2411
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£46.30
(exc. VAT)
£55.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £46.30 |
| 5 - 9 | £43.98 |
| 10 - 24 | £41.65 |
| 25 - 49 | £39.34 |
| 50 + | £37.03 |
*price indicative
- RS Stock No.:
- 781-3305
- Mfr. Part No.:
- THB 10-2411
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4.2kV ac | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Railway Approved | No | |
| Series | THB 10 | |
| Load Regulation | 1% | |
| Maximum Temperature | +75°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 4.2kV ac | ||
Length 50.8mm | ||
Depth 12mm | ||
Railway Approved No | ||
Series THB 10 | ||
Load Regulation 1% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Related links
- TRACOPOWER THB 10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C
- TRACOPOWER THB 6 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -40°C
- Recom REC10 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +81°C Max Temp
- TRACOPOWER THB 10 DC/DC Converter 36V dc Input PCB
- XP Power JTR10 Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +88°C Max Temp
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min Temp
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp -40°C
