TRACOPOWER THL 10 DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, Through Hole, +80°C Max Temp -40°C

Subtotal (1 unit)*

£16.93

(exc. VAT)

£20.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.93

*price indicative

RS Stock No.:
871-1880
Mfr. Part No.:
THL 10-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.2mm

Series

THL 10

Load Regulation

0.005

Standards Met

CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1

Maximum Temperature

+80°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series


The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range

High efficiency up to 87 %

I/O-isolation 1500 VDC

Input filter to meet EN 55022, class A

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links