MEAN WELL DDR DC/DC Converter, 12V dc/ 33.4 A Output, 33.6V Input, 16.8V Input, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 285-7328
- Distrelec Article No.:
- 302-29-881
- Mfr. Part No.:
- DDR-480B-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£172.37
(exc. VAT)
£206.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) shipping from 25 January 2027
- Plus 8 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.37 |
*price indicative
- RS Stock No.:
- 285-7328
- Distrelec Article No.:
- 302-29-881
- Mfr. Part No.:
- DDR-480B-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Maximum Input Voltage | 33.6V | |
| Minimum Input Voltage | 16.8V | |
| Output Current | 33.4A | |
| Standards/Approvals | EN50155, IEC60571, EN45545-2, EN50121-3-2. ITE: CB IEC62368-1, UL62368-1, EN55032, EAC. EMC: EN55032, EN61000-3-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, RoHS, CE, TPTC004, AS/NZS62368-1 | |
| Width | 85.5mm | |
| Length | 125.2mm | |
| Weight | 1.38kg | |
| Depth | 128.5mm | |
| Series | DDR | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Maximum Input Voltage 33.6V | ||
Minimum Input Voltage 16.8V | ||
Output Current 33.4A | ||
Standards/Approvals EN50155, IEC60571, EN45545-2, EN50121-3-2. ITE: CB IEC62368-1, UL62368-1, EN55032, EAC. EMC: EN55032, EN61000-3-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, RoHS, CE, TPTC004, AS/NZS62368-1 | ||
Width 85.5mm | ||
Length 125.2mm | ||
Weight 1.38kg | ||
Depth 128.5mm | ||
Series DDR | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The DIN Rail Power Supply provides a short circuit, overload, over voltage, over temperature, under voltage and reverse polarity protection. It is suitable for bus, tram, metro or railway systems, automation, wireless networks and telecommunications.
RoHS compliant
150 percent peak load capability
280000 hours MTBF
Related links
- MEAN WELL DDR DC/DC Converter 33.6V dc Input 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-480 DC/DC Converter 33.6V dc Input DIN Rail 480 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDR DC/DC Converter 67.2V Input 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-240 DC/DC Converter 33.6V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-240 DC/DC Converter 33.6V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min Temp
