MEAN WELL DDR DC/DC Converter, 48V dc/ 2.1 A Output, 67.2V Input, 33.6V Input, 70 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-6899
- Distrelec Article No.:
- 301-34-112
- Mfr. Part No.:
- DDR-120C-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£54.91
(exc. VAT)
£65.89
(inc. VAT)
FREE delivery for orders over £60.00
- 31 unit(s) ready to ship
- Plus 28 unit(s) shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | £54.91 |
*price indicative
- RS Stock No.:
- 283-6899
- Distrelec Article No.:
- 301-34-112
- Mfr. Part No.:
- DDR-120C-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 67.2V | |
| Minimum Input Voltage | 33.6V | |
| Output Current | 2.1A | |
| Series | DDR | |
| Weight | 510g | |
| Depth | 102mm | |
| Length | 125.2mm | |
| Standards/Approvals | IEC 62368-1, approved, Design refer to UL508 UL 62368-1, EAC TP TC 004, AS/NZS 62368.1, BS EN/EN55032 Class B, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-8, BS EN/EN55035, BS EN/EN61000-6-2(BS EN/EN50082-2), CE, UCKA, RoHS | |
| Width | 32mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 67.2V | ||
Minimum Input Voltage 33.6V | ||
Output Current 2.1A | ||
Series DDR | ||
Weight 510g | ||
Depth 102mm | ||
Length 125.2mm | ||
Standards/Approvals IEC 62368-1, approved, Design refer to UL508 UL 62368-1, EAC TP TC 004, AS/NZS 62368.1, BS EN/EN55032 Class B, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-8, BS EN/EN55035, BS EN/EN61000-6-2(BS EN/EN50082-2), CE, UCKA, RoHS | ||
Width 32mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 67.2V Input 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-240 DC/DC Converter 67.2V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-120 DC/DC Converter 67.2V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C
- MEAN WELL DDR-240 DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-240 DC/DC Converter 67.2V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-240 DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 33.6V dc Input 80 °C Max Temp -40 °C Min Temp
