TDK-Lambda CCG15-30 DC-DC Converter, 3.3V dc/ 7A Output, 18 → 76 V dc Input, 23.1W, PCB Mount, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0453
Mfr. Part No.:
CCG30-48-03S
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

3.3V dc

Input Voltage Range

18 → 76 V dc

Power Rating

23.1W

Input Voltage Nominal

18 V dc

Output Current

7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

2.97 → 3.63V dc

Package

SMD

Isolation Voltage

1.5kV

Depth

25.4mm

Width

25.4mm

Railway Approved

No

Series

CCG15-30

Load Regulation

13.2mV

Maximum Temperature

+85°C

Medical Approved

No

Minimum Temperature

-40°C

The TDK-Lambda CCG15-30 series DC-DC Converters range between 15W to 30W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Industry Standard 1 x 1” Footprint

Wide Range DC Input 9 - 36 or 18 - 76V

High Effie cogency - Up to 92%

Six Sided Shielding

Related links