TRACOPOWER TEN 20WIR DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 200-8508
- Mfr. Part No.:
- TEN 20-2410WIR
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 200-8508
- Mfr. Part No.:
- TEN 20-2410WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4.5A | |
| Mounting Type | Through Hole | |
| Package | DIP | |
| Isolation Voltage | 1.6kV dc | |
| Width | 50.8mm | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | TEN 20WIR | |
| Railway Approved | Yes | |
| Load Regulation | 0.005 | |
| Medical Approved | No | |
| Efficiency | 0.85 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4.5A | ||
Mounting Type Through Hole | ||
Package DIP | ||
Isolation Voltage 1.6kV dc | ||
Width 50.8mm | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series TEN 20WIR | ||
Railway Approved Yes | ||
Load Regulation 0.005 | ||
Medical Approved No | ||
Efficiency 0.85 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 20-2410WIR is a high performance 20 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage range. Excellent EMC characteristics and EN 50155 approval makes it the best choice for many demanding applications in railroad and transportation system. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems. It is ideal for wireless networks, telecom/Datacom, industry control systems and measurement equipment.
Certified for railway applications EN 50155
High efficiency across load range
Low input current at no load
Operating temperature range -40°C to +85°C
Input filter to meet EN 55022 class A
Provides Remote On/Off functionality
Input under voltage-lockout
Related links
- TRACOPOWER THN 20WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 20WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power JWK10 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
