XP Power RDE20 DC-DC Converter, 3.3V dc/ 4.5A Output, 42 → 176 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 186-2881
- Mfr. Part No.:
- RDE20110S3V3
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£45.30
(exc. VAT)
£54.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £45.30 |
| 5 - 9 | £43.94 |
| 10 - 24 | £42.58 |
| 25 - 49 | £41.22 |
| 50 + | £39.86 |
*price indicative
- RS Stock No.:
- 186-2881
- Mfr. Part No.:
- RDE20110S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 42 → 176 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 72 → 110 V dc | |
| Output Current | 4.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 10.41mm | |
| Railway Approved | Yes | |
| Series | RDE20 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 42 → 176 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 72 → 110 V dc | ||
Output Current 4.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10.41mm | ||
Railway Approved Yes | ||
Series RDE20 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.
Regulated Single & Dual Output
24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp
- XP Power RDE20 DC-DC Converter 42 → 176 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEN 20WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 20WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power RDE20 DC/DC Converter 176V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
