XP Power RDE20 DC-DC Converter, 12V dc/ 1.67A Output, 42 → 176 V dc Input, 20W, Through Hole, +100°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-2888
Mfr. Part No.:
RDE20110S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

42 → 176 V dc

Power Rating

20W

Input Voltage Nominal

72 → 110 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3kV dc

Width

25.4mm

Depth

10.41mm

Length

25.4mm

Series

RDE20

Railway Approved

Yes

Load Regulation

±0.5%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

86%

The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.

Regulated Single & Dual Output

24-48 VDC & 72-110 VDC nominal inputs for Railway Applications

3000 VDC Isolation

High Efficiency

Remote On/Off

Output Voltage Trim ±10%

Operating Temperature -40 °C to +100 °C

Full Power to +55 °C

3 Year Warranty

Related links