TRACOPOWER TEN 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5164
- Mfr. Part No.:
- TEN 3-2410WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-5164
- Mfr. Part No.:
- TEN 3-2410WI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 750mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | TEN 3WI | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Efficiency | 75% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 750mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series TEN 3WI | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Efficiency 75% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Approvals
UL, IEC/EN, CSA certificate, CB test report
Standards
UL 60950-1 , IEC/EN 60950-1
Related links
- XP Power ITZ DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THN 20WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 30WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TEN 20WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power JWK10 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
