TRACOPOWER THI 2 DC-DC Converter, ±12V dc/ 80mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 200-8383
- Mfr. Part No.:
- THI 1221
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8383
- Mfr. Part No.:
- THI 1221
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 80mA | |
| Mounting Type | Through Hole | |
| Package | DIP | |
| Isolation Voltage | 2.5kV dc | |
| Width | 20mm | |
| Depth | 10mm | |
| Length | 32mm | |
| Railway Approved | No | |
| Series | THI 2 | |
| Load Regulation | 0.01 | |
| Efficiency | 0.59 | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 80mA | ||
Mounting Type Through Hole | ||
Package DIP | ||
Isolation Voltage 2.5kV dc | ||
Width 20mm | ||
Depth 10mm | ||
Length 32mm | ||
Railway Approved No | ||
Series THI 2 | ||
Load Regulation 0.01 | ||
Efficiency 0.59 | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
The Traco THI 1221 is a dc/dc converter with very high I/O isolation specification. They offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a 100% production test of the safety barrier ensure a very high reliability of this product.
Comes in DIP-24 package
Gives a regulated output
Supplementary insulation rated for working voltage up to 250 VAC
Related links
- TRACOPOWER THI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER TMV EN DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TSH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2H Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
