TRACOPOWER TES 2H Isolated DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 706-5029
- Mfr. Part No.:
- TES 2-1212H
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.23
(exc. VAT)
£12.28
(inc. VAT)
- RS Stock No.:
- 706-5029
- Mfr. Part No.:
- TES 2-1212H
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 165mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | DIP 8 | |
| Isolation Voltage | 1500V dc | |
| Depth | 8.6mm | |
| Series | TES 2H | |
| Load Regulation | ±10% | |
| Efficiency | 79% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 165mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package DIP 8 | ||
Isolation Voltage 1500V dc | ||
Depth 8.6mm | ||
Series TES 2H | ||
Load Regulation ±10% | ||
Efficiency 79% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Related links
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TSH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2M DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 2N DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
