TRACOPOWER THN 15N DC-DC Converter, ±12V dc/ ±625mA Output, 36 → 75 V dc Input, 15W, Through Hole, +105°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0800
Mfr. Part No.:
THN 15-4822N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

45 V dc

Output Current

±625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Series

THN 15N

Load Regulation

1 (Balanced Load) %, 5 (Asymmetrical Load) %

Maximum Temperature

+105°C

Efficiency

89%

Minimum Temperature

-40°C

Standards Met

EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0

The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1” x 1” x 0.4” metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Smallest encapsulated 15W Converter! Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC

Output voltage Trim

I/O isolation voltage 1500 VDC

Very high efficiency up to 88%

Operating temp. range : –40°C to +85°C

Remote On/Off control

Related links