Cosel MGXS6 DC-DC Converter, 12V dc/ 500mA Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 183-0636
- Mfr. Part No.:
- MGXS62412
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0636
- Mfr. Part No.:
- MGXS62412
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 6 → 60 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Width | 9.5mm | |
| Length | 22mm | |
| Series | MGXS6 | |
| Load Regulation | 48mV | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 6 → 60 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Width 9.5mm | ||
Length 22mm | ||
Series MGXS6 | ||
Load Regulation 48mV | ||
Minimum Temperature -40°C | ||
Standards Met CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
SIP8 (MGXS6)
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MGXS6)
High reliability : not built-in aluminum and tantalum electrolytic capacitor
Related links
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGXS6 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole
- XP Power JHL06 DC-DC Converter 10 → 17 V dc Input Through Hole, +80°C Max Temp -20°C
