XP Power JHL06 DC-DC Converter, 12V dc/ 500mA Output, 10 → 17 V dc Input, 6W, Through Hole, +80°C Max Temp -20°C
- RS Stock No.:
- 122-6229
- Mfr. Part No.:
- JHL0612S12
- Brand:
- XP Power
- RS Stock No.:
- 122-6229
- Mfr. Part No.:
- JHL0612S12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10 → 17 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 4kV ac | |
| Width | 20.32mm | |
| Depth | 10.2mm | |
| Length | 31.75mm | |
| Series | JHL06 | |
| Railway Approved | No | |
| Load Regulation | ±1% | |
| Medical Approved | Yes | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -20°C | |
| Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 10 → 17 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 4kV ac | ||
Width 20.32mm | ||
Depth 10.2mm | ||
Length 31.75mm | ||
Series JHL06 | ||
Railway Approved No | ||
Load Regulation ±1% | ||
Medical Approved Yes | ||
Maximum Temperature +80°C | ||
Minimum Temperature -20°C | ||
Standards Met ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power - JHL06 Series of Isolated DC-DC Converters
XP Power Isolated DC-DC Converters
Related links
- XP Power JHL06 DC-DC Converter 10 → 17 V dc Input Through Hole, +80°C Max Temp -20°C
- XP Power JHL06 DC/DC Converter 17V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ITX DC-DC Converter 4.5 → 9 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power JCD DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
