TRACO POWER TRS 2 DC/DC Converter, 9V/ 222 mA, 75V Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp, 10-Pin
- RS Stock No.:
- 176-4383
- Mfr. Part No.:
- TRS 2-4819
- Brand:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 176-4383
- Mfr. Part No.:
- TRS 2-4819
- Brand:
- TRACO POWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 222mA | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| MTBF | 5735000h | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Width | 11.3mm | |
| Length | 11.9mm | |
| Series | TRS 2 | |
| Standards/Approvals | No | |
| Depth | 7.6mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 222mA | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
MTBF 5735000h | ||
Isolation Voltage 1.6kV | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Width 11.3mm | ||
Length 11.9mm | ||
Series TRS 2 | ||
Standards/Approvals No | ||
Depth 7.6mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Related links
- TRACOPOWER TEC 2 DC/DC Converter 75V dc Input PCB, 95 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TEC 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TRS 2 DC/DC Converter 36V dc Input Surface
- TRACOPOWER TIM 3.5 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRS 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRS 2 DC/DC Converter 18V dc Input Surface
