Cosel MGW DC-DC Converter, ±12V dc/ 420mA Output, 4.5 → 9 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 171-5121
- Mfr. Part No.:
- MGW100512
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5121
- Mfr. Part No.:
- MGW100512
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 10.08W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 420mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Width | 9.5mm | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | MGW | |
| Load Regulation | 600mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 10.08W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 420mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Width 9.5mm | ||
Length 22mm | ||
Depth 12mm | ||
Series MGW | ||
Load Regulation 600mV | ||
Maximum Temperature +85°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
Industry Standard
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Industry Standard
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Related links
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC/DC Converter 5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- Cosel MGW DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGW DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
