Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 9 → 18 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

Discontinued
RS Stock No.:
171-5257
Mfr. Part No.:
MGW31212
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.12W

Input Voltage Nominal

12 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Depth

12mm

Width

8.5mm

Length

17mm

Series

MGW

Load Regulation

600mV

Efficiency

84%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
JP
Industry Standard
1"X1" (MGS15) , 1"X2" (MGS30)
High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)
6 sided shield (MGS15/MGS30)
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in overvoltage protection circuits (MGS30)
Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)
Output voltage adjustability by external variable resistor (MGS15/MGS30)
High reliability : not built-in aluminium and tantalum electrolytic capacitor

Industry Standard
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor

Related links