Cosel MGW DC-DC Converter, ±12V dc/ 420mA Output, 36 → 76 V dc Input, 10.08W, PCB Mount, +85°C Max Temp -40°C

Bulk discount available

Subtotal (1 unit)*

£25.07

(exc. VAT)

£30.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£25.07
5 - 9£24.32
10 - 24£23.82
25 - 49£23.32
50 +£22.81

*price indicative

RS Stock No.:
171-5262
Mfr. Part No.:
MGW104812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10.08W

Input Voltage Nominal

48 V dc

Output Current

420mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Depth

12mm

Width

9.5mm

Series

MGW

Load Regulation

600mV

Maximum Temperature

+85°C

Efficiency

88%

Minimum Temperature

-40°C

COO (Country of Origin):
JP
Industry Standard

1"X1" (MGS15) , 1"X2" (MGS30)

High efficiency by synchronized rectification circuit (MGS10/MGS15/MGS30)

6 sided shield (MGS15/MGS30)

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in overvoltage protection circuits (MGS30)

Built-in remote ON/OFF (MGS6/MGS10/MGS15/MGS30)

Output voltage adjustability by external variable resistor (MGS15/MGS30)

High reliability : not built-in aluminium and tantalum electrolytic capacitor

Industry Standard

I/O isolation voltage DC1,500V (1 minute)

Built-in overcurrent protection circuits (recovers automatically)

Built-in remote ON/OFF

High reliability : not built-in aluminium and tantalum electrolytic capacitor

Related links