Recom R1D DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 166-6608
- Mfr. Part No.:
- R1D-1205
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 33 units)*
£186.48
(exc. VAT)
£223.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £186.48 | £5.651 |
| 5 - 9 | £180.89 | £5.482 |
| 10 - 24 | £175.29 | £5.312 |
| 25 - 49 | £169.70 | £5.142 |
| 50 + | £164.10 | £4.973 |
*price indicative
- RS Stock No.:
- 166-6608
- Mfr. Part No.:
- R1D-1205
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 10 | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.7mm | |
| Length | 15.24mm | |
| Series | R1D | |
| Load Regulation | ±12% | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 10 | ||
Isolation Voltage 1kV dc | ||
Depth 6.7mm | ||
Length 15.24mm | ||
Series R1D | ||
Load Regulation ±12% | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- Recom RP DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RBM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power IQ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom R1S DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp -40°C
