XP Power ISA DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +105°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£5.33

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£5.33
5 - 9£5.17
10 - 24£5.01
25 - 49£4.85
50 +£4.69

*price indicative

RS Stock No.:
122-7283
Mfr. Part No.:
ISA1205-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

3kV dc

Length

15.24mm

Width

8.3mm

Depth

7mm

Series

ISA

Maximum Temperature

+105°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Efficiency

80%

XP Power - ISA Series of Isolated DC-DC Converters


The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Dual output

-40 °C to +105 °C Operating temperature

Up to 82% efficiency

Compact SMD package

Board mount

XP Power - DC-DC Converters


Related links