Recom R1D DC-DC Converter, ±15V dc/ ±33mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +100°C Max Temp

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
706-3663
Mfr. Part No.:
R1D-1215
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1kV dc

Length

15.24mm

Depth

6.7mm

Series

R1D

Load Regulation

±6%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy