TRACOPOWER THM 15 DC-DC Converter, 24V dc/ 625mA Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£49.64

(exc. VAT)

£59.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£49.64
5 - 9£48.15
10 - 24£46.66
25 - 49£44.68
50 +£42.69

*price indicative

RS Stock No.:
165-1254
Mfr. Part No.:
THM 15-1215
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

625mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20%

Package

1.6 x 1 in

Isolation Voltage

5kV ac

Length

40.6mm

Depth

10.2mm

Width

25.4mm

Series

THM 15

Load Regulation

0.002

Maximum Temperature

+85°C

Medical Approved

Yes

Minimum Temperature

-40°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 85°C.

Operating up to 5000m altitude

5 year product warranty

Related links