TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 234 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp
- RS Stock No.:
- 152-7076
- Mfr. Part No.:
- TIM 3.5-2413
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-7076
- Mfr. Part No.:
- TIM 3.5-2413
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 234mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 5041000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3.5W | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Standards/Approvals | No | |
| Series | TIM 3.5 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 234mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 5041000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3.5W | ||
Width 14.4mm | ||
Length 24.3mm | ||
Standards/Approvals No | ||
Series TIM 3.5 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Related links
- TRACOPOWER TIM 3.5 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 12V dc Input Through Hole, 90 °C Max
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 18V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 36V dc Input Through Hole, 90 °C Max
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 75V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 36V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 36V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter 36V dc Input Through Hole, 90 °C Max Temp
