TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 234 mA, 12V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-6973
Mfr. Part No.:
TIM 3.5-0913
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Output Current 1

234mA

Mount Type

Through Hole

MTBF

5041000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

3.5W

Length

24.3mm

Depth

10.2mm

Series

TIM 3.5

Width

14.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links