TRACOPOWER TMR 6WI DC-DC Converter, ±12V dc/ ±250mA Output, 43 → 160 V dc Input, 6W, Through Hole

Discontinued
RS Stock No.:
151-2851
Mfr. Part No.:
TMR 6-7222WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

43 → 160 V dc

Power Rating

6W

Input Voltage Nominal

110 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Width

9.1mm

Length

21.8mm

Series

TMR 6WI

Railway Approved

Yes

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

Efficiency

83%

COO (Country of Origin):
TW
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3’000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty

Related links