TRACOPOWER TMR 6WIR DC/DC Converter, 9V/ 666 mA, 160V Input, 43V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 151-2900
- Mfr. Part No.:
- TMR 6-7219WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2900
- Mfr. Part No.:
- TMR 6-7219WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 666mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Depth | 11.2mm | |
| Series | TMR 6WIR | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 666mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Width 9.1mm | ||
Depth 11.2mm | ||
Series TMR 6WIR | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Efficiency 81% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 3WIR DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V dc Input Through Hole, 80 °C Max Temp -40 °C
