TRACOPOWER TRN 1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 137-2957
- Mfr. Part No.:
- TRN 1-0511
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2957
- Mfr. Part No.:
- TRN 1-0511
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 11.9mm | |
| Depth | 7.7mm | |
| Width | 11mm | |
| Series | TRN 1 | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Length 11.9mm | ||
Depth 7.7mm | ||
Width 11mm | ||
Series TRN 1 | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
Maximum Temperature +90°C | ||
TRACOPOWER TRN 1 Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TRN 1-0511
This isolated DC-DC converter provides efficient power supply solutions in a compact format. With a 5V output and a power rating of 1W, it caters to various electronic applications, ensuring consistent performance across a broad voltage range.
Features & Benefits
• Compact SIP package, suitable for space-constrained designs
• Fully regulated outputs maintain consistent performance
• Wide input voltage range accommodates various power sources
• Operating temperature range from -40 to +90°C supports extreme conditions
• Short circuit protection prevents damage during overload scenarios
Applications
• Utilised in automation and control systems
• Ideal for powering sensors in electrical
• Employed in telecommunications equipment requiring consistent voltage
• Suitable for embedded systems in mechanical devices
• Used for DC-DC conversion in renewable energy systems
What is the maximum input voltage for this device?
The input voltage range is from 4.5V to 13.2V, with a nominal input voltage of 9V.
Can it operate without a minimum load?
Yes, this DC-DC converter does not require a minimum load for operation, allowing flexibility for various applications.
How does it ensure safety in high-voltage applications?
It features a high I/O isolation voltage of 1600VDC, providing reliable insulation against electrical interference and ensuring user safety.
What is the efficiency rating for this model?
The efficiency of this converter is 79%, optimising energy use in applications.
How should it be mounted during installation?
It is designed for PCB mount applications, allowing easy integration into custom circuits.
Related links
- TRACOPOWER TRN 1 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 3SM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TRN 1SM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TRV 1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEC 3 DC-DC Converter 4.5 → 13.2 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TDN 5WISM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +75°C Max Temp
- TRACOPOWER TDN 1WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
